



UPA1A102MPD6TD | |
|---|---|
DigiKey Part Number | 493-4864-1-ND - Cut Tape (CT) 493-4864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD6TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.27800 | ₱372.78 |
| 50 | ₱28.23860 | ₱1,411.93 |
| 100 | ₱25.37430 | ₱2,537.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.43756 | ₱10,218.78 |
| 1,000 | ₱18.88152 | ₱18,881.52 |
| 1,500 | ₱18.09645 | ₱27,144.68 |
| 2,500 | ₱17.22091 | ₱43,052.28 |
| 3,500 | ₱16.70599 | ₱58,470.96 |
| 5,000 | ₱16.20880 | ₱81,044.00 |

