



UPA1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1A471MPD1TACT-ND - Cut Tape (CT) UPA1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.59600 | ₱295.96 |
| 50 | ₱22.24780 | ₱1,112.39 |
| 100 | ₱19.91350 | ₱1,991.35 |
| 500 | ₱15.88318 | ₱7,941.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.61119 | ₱14,611.19 |
| 2,000 | ₱13.55388 | ₱27,107.76 |
| 3,000 | ₱13.02041 | ₱39,061.23 |
| 5,000 | ₱12.42546 | ₱62,127.30 |
| 7,000 | ₱12.07580 | ₱84,530.60 |
| 10,000 | ₱11.73796 | ₱117,379.60 |

