330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C331MPD1TA

DigiKey Part Number
493-UPA1C331MPD1TACT-ND - Cut Tape (CT)
UPA1C331MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C331MPD1TA
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C331MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
409.5 mA @ 120 Hz
Impedance
90 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,963
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱44.07000₱44.07
10₱27.81000₱278.10
50₱20.84260₱1,042.13
100₱18.65110₱1,865.11
500₱14.85654₱7,428.27
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱13.66017₱13,660.17
2,000₱12.66569₱25,331.38
3,000₱12.16368₱36,491.04
5,000₱11.60391₱58,019.55
7,000₱11.27503₱78,925.21
10,000₱10.95714₱109,571.40
12,000₱10.80604₱129,672.48
24,000₱10.29466₱247,071.84
25,000₱10.26737₱256,684.25
Manufacturers Standard Package