



UPA1E391MPD1TD | |
|---|---|
DigiKey Part Number | 493-4906-1-ND - Cut Tape (CT) 493-4906-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E391MPD1TD |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.50000 | ₱265.00 |
| 50 | ₱19.81820 | ₱990.91 |
| 100 | ₱17.70420 | ₱1,770.42 |
| 500 | ₱14.05142 | ₱7,025.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.89913 | ₱12,899.13 |
| 2,000 | ₱11.94097 | ₱23,881.94 |
| 3,000 | ₱11.45762 | ₱34,372.86 |
| 5,000 | ₱10.91837 | ₱54,591.85 |
| 7,000 | ₱10.60152 | ₱74,210.64 |
| 10,000 | ₱10.29536 | ₱102,953.60 |

