



UPA1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12379-1-ND - Cut Tape (CT) 493-12379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.43000 | ₱304.30 |
| 50 | ₱22.85520 | ₱1,142.76 |
| 100 | ₱20.46730 | ₱2,046.73 |
| 500 | ₱16.34052 | ₱8,170.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.03995 | ₱15,039.95 |
| 2,000 | ₱13.95822 | ₱27,916.44 |
| 3,000 | ₱13.41245 | ₱40,237.35 |
| 5,000 | ₱12.80385 | ₱64,019.25 |
| 7,000 | ₱12.44621 | ₱87,123.47 |
| 10,000 | ₱12.10056 | ₱121,005.60 |

