470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J471MPD1TA

DigiKey Part Number
493-UPJ0J471MPD1TACT-ND - Cut Tape (CT)
UPJ0J471MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J471MPD1TA
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J471MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
220 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM0J471MPD1TANichicon1,985493-UPM0J471MPD1TACT-ND₱38.11000Upgrade
UPM1A471MPD1TANichicon1,996493-UPM1A471MPD1TACT-ND₱50.02000Upgrade
UPW1C471MPD6TANichicon1,892493-UPW1C471MPD6TACT-ND₱37.52000Upgrade
UPA1E471MPD1TANichicon686493-UPA1E471MPD1TACT-ND₱56.57000Similar
UPJ1A471MPDNichicon1,506493-15609-ND₱42.88000Parametric Equivalent
In-Stock: 1,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.80500₱178.05
50₱13.13680₱656.84
100₱11.65990₱1,165.99
500₱9.09924₱4,549.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱8.29055₱8,290.55
2,000₱7.61794₱15,235.88
3,000₱7.27800₱21,834.00
5,000₱6.89911₱34,495.55
7,000₱6.67641₱46,734.87
10,000₱6.46112₱64,611.20
Manufacturers Standard Package