



UPJ1A391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A391MPD1TACT-ND - Cut Tape (CT) UPJ1A391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A391MPD1TA |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.75800 | ₱187.58 |
| 50 | ₱13.87520 | ₱693.76 |
| 100 | ₱12.32690 | ₱1,232.69 |
| 500 | ₱9.65662 | ₱4,828.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.81340 | ₱8,813.40 |
| 2,000 | ₱8.11161 | ₱16,223.22 |
| 3,000 | ₱7.75718 | ₱23,271.54 |
| 5,000 | ₱7.36217 | ₱36,810.85 |
| 7,000 | ₱7.13001 | ₱49,910.07 |
| 10,000 | ₱6.90554 | ₱69,055.40 |
| 12,000 | ₱6.79882 | ₱81,585.84 |
| 24,000 | ₱6.43768 | ₱154,504.32 |
| 25,000 | ₱6.41839 | ₱160,459.75 |

