



UPJ1C151MED | |
|---|---|
DigiKey Part Number | 493-17018-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C151MED |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C151MED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.24500 | ₱152.45 |
| 50 | ₱11.21920 | ₱560.96 |
| 100 | ₱9.93290 | ₱993.29 |
| 500 | ₱7.71410 | ₱3,857.05 |
| 1,000 | ₱7.01261 | ₱7,012.61 |

