



UPJ1E680MED1TD | |
|---|---|
DigiKey Part Number | 493-5039-1-ND - Cut Tape (CT) 493-5039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E680MED1TD |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E680MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 10 kHz | |
Impedance | 570 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.45800 | ₱134.58 |
| 50 | ₱9.87340 | ₱493.67 |
| 100 | ₱8.72410 | ₱872.41 |
| 500 | ₱6.74106 | ₱3,370.53 |
| 1,000 | ₱6.11340 | ₱6,113.40 |

