



UPJ1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-5044-1-ND - Cut Tape (CT) 493-5044-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱21.14000 | ₱211.40 |
| 50 | ₱15.72120 | ₱786.06 |
| 100 | ₱14.00020 | ₱1,400.02 |
| 500 | ₱11.02152 | ₱5,510.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.08241 | ₱10,082.41 |
| 2,000 | ₱9.48721 | ₱18,974.42 |

