



UPJ1J221MHD6TN | |
|---|---|
DigiKey Part Number | 493-5070-1-ND - Cut Tape (CT) 493-5070-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J221MHD6TN |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J221MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱61.99200 | ₱619.92 |
| 50 | ₱47.87820 | ₱2,393.91 |
| 100 | ₱43.42390 | ₱4,342.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱38.65508 | ₱9,663.77 |
| 500 | ₱35.74668 | ₱17,873.34 |
| 750 | ₱34.27857 | ₱25,708.93 |
| 1,250 | ₱32.64150 | ₱40,801.88 |
| 1,750 | ₱31.67924 | ₱55,438.67 |
| 2,500 | ₱30.74995 | ₱76,874.88 |

