



UPM1A391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1A391MPD1TACT-ND - Cut Tape (CT) UPM1A391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A391MPD1TA |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.65400 | ₱246.54 |
| 50 | ₱18.41280 | ₱920.64 |
| 100 | ₱16.42980 | ₱1,642.98 |
| 500 | ₱13.02240 | ₱6,511.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.94692 | ₱11,946.92 |
| 2,000 | ₱11.05218 | ₱22,104.36 |
| 3,000 | ₱10.60069 | ₱31,802.07 |
| 5,000 | ₱10.09730 | ₱50,486.50 |
| 7,000 | ₱9.80133 | ₱68,609.31 |
| 10,000 | ₱9.51550 | ₱95,155.00 |
| 12,000 | ₱9.37957 | ₱112,554.84 |
| 24,000 | ₱8.91942 | ₱214,066.08 |
| 25,000 | ₱8.89496 | ₱222,374.00 |

