



UPM1H101MPD6TD | |
|---|---|
DigiKey Part Number | 493-11945-1-ND - Cut Tape (CT) 493-11945-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H101MPD6TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H101MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H101MPD6TD | Nichicon | 6,791 | 493-11804-1-ND | ₱39.90000 | Direct |
| UPM1H101MPD6 | Nichicon | 1,876 | UPM1H101MPD6-ND | ₱53.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.09700 | ₱320.97 |
| 50 | ₱24.20120 | ₱1,210.06 |
| 100 | ₱21.68220 | ₱2,168.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.35526 | ₱8,677.63 |
| 1,000 | ₱15.98977 | ₱15,989.77 |
| 1,500 | ₱15.30038 | ₱22,950.57 |
| 2,500 | ₱14.53187 | ₱36,329.67 |
| 3,500 | ₱14.07983 | ₱49,279.40 |
| 5,000 | ₱13.64326 | ₱68,216.30 |

