



UPM1H390MED1TD | |
|---|---|
DigiKey Part Number | 493-5252-1-ND - Cut Tape (CT) 493-5252-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H390MED1TD |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H390MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 10 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.72300 | ₱207.23 |
| 50 | ₱15.39960 | ₱769.98 |
| 100 | ₱13.70250 | ₱1,370.25 |
| 500 | ₱10.77856 | ₱5,389.28 |
| 1,000 | ₱9.85612 | ₱9,856.12 |

