



UPM1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12060-1-ND - Cut Tape (CT) 493-12060-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱47.22300 | ₱472.23 |
| 50 | ₱38.95760 | ₱1,947.88 |
| 100 | ₱34.72360 | ₱3,472.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.90500 | ₱12,452.50 |
| 1,000 | ₱20.02905 | ₱20,029.05 |
| 1,500 | ₱19.93139 | ₱29,897.08 |
| 2,500 | ₱19.82014 | ₱49,550.35 |
| 3,500 | ₱19.75325 | ₱69,136.38 |

