


FAA1-08038NBHT31 | |
|---|---|
DigiKey Part Number | Q570-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08038NBHT31 |
Description | FAN AXIAL 80X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 29.6 CFM (0.829m³/min) | |
Static Pressure | 0.166 in H2O (41.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.6dB(A) | |
Power (Watts) | 8.50W | |
RPM | 2800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,271.39000 | ₱1,271.39 |
| 10 | ₱1,042.06500 | ₱10,420.65 |
| 30 | ₱938.62700 | ₱28,158.81 |
| 50 | ₱892.95220 | ₱44,647.61 |
| 100 | ₱876.12940 | ₱87,612.94 |














