Parametric Equivalent
Parametric Equivalent




UPS1V100MDD1TD | |
|---|---|
DigiKey Part Number | 493-11324-1-ND - Cut Tape (CT) 493-11324-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V100MDD1TD |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V100MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ100M1HBK-0511S | Surge | 0 | 4403-RXJ100M1HBK-0511S-ND | ₱2.44109 | Parametric Equivalent |
| RXW100M1VBK-0511S | Surge | 0 | 4403-RXW100M1VBK-0511S-ND | ₱2.52806 | Parametric Equivalent |



