Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 71.0 CFM (1.99m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-12025QBMT31

DigiKey Part Number
Q587-ND
Manufacturer
Manufacturer Product Number
FAA1-12025QBMT31
Description
FAN AXIAL 120X25MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 71.0 CFM (1.99m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
71.0 CFM (1.99m³/min)
Static Pressure
0.156 in H2O (38.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.1dB(A)
Power (Watts)
20.70W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.749 lb (339.74 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,411.93000₱1,411.93
10₱1,156.10400₱11,561.04
30₱1,041.07300₱31,232.19
50₱990.32840₱49,516.42
100₱978.10880₱97,810.88
Manufacturers Standard Package