
FAD1-08038CBLW12 | |
|---|---|
DigiKey Part Number | Q632-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08038CBLW12 |
Description | FAN AXIAL 80.5X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 38.7 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 38.00mm | |
Air Flow | 38.7 CFM (1.08m³/min) | |
Static Pressure | 0.132 in H2O (32.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.3dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.264 lb (119.75 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,267.22000 | ₱1,267.22 |
| 10 | ₱1,038.73100 | ₱10,387.31 |
| 30 | ₱935.62967 | ₱28,068.89 |
| 50 | ₱890.09380 | ₱44,504.69 |
| 100 | ₱873.15190 | ₱87,315.19 |















