



UPW0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11731-1-ND - Cut Tape (CT) 493-11731-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275030 | Würth Elektronik | 198 | 732-9435-1-ND | ₱35.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.33100 | ₱223.31 |
| 50 | ₱16.61440 | ₱830.72 |
| 100 | ₱14.79820 | ₱1,479.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.66108 | ₱5,830.54 |
| 1,000 | ₱10.67017 | ₱10,670.17 |
| 1,500 | ₱10.16995 | ₱15,254.92 |
| 2,500 | ₱9.61185 | ₱24,029.62 |
| 3,500 | ₱9.28385 | ₱32,493.47 |
| 5,000 | ₱8.96668 | ₱44,833.40 |

