



UPW1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-12296-1-ND - Cut Tape (CT) 493-12296-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.879 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱78.60600 | ₱786.06 |
| 50 | ₱61.37220 | ₱3,068.61 |
| 100 | ₱55.93530 | ₱5,593.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱46.31324 | ₱11,578.31 |
| 500 | ₱42.98320 | ₱21,491.60 |
| 750 | ₱41.30308 | ₱30,977.31 |
| 1,250 | ₱39.42972 | ₱49,287.15 |
| 1,750 | ₱38.32876 | ₱67,075.33 |
| 2,500 | ₱37.26520 | ₱93,163.00 |
| 3,000 | ₱36.75962 | ₱110,278.86 |
| 6,000 | ₱35.04815 | ₱210,288.90 |
| 6,250 | ₱34.95680 | ₱218,480.00 |

