



UPW1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-12296-1-ND - Cut Tape (CT) 493-12296-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.879 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱81.58400 | ₱815.84 |
| 50 | ₱63.70660 | ₱3,185.33 |
| 100 | ₱58.06720 | ₱5,806.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱48.07592 | ₱12,018.98 |
| 500 | ₱44.62082 | ₱22,310.41 |
| 750 | ₱42.87680 | ₱32,157.60 |
| 1,250 | ₱40.93229 | ₱51,165.36 |
| 1,750 | ₱39.78893 | ₱69,630.63 |
| 2,500 | ₱38.68487 | ₱96,712.17 |

