



UPW1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11891-1-ND - Cut Tape (CT) 493-11891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Not For New Designs | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF1000MEFC10X20 | Rubycon | 2,242 | 1189-3321-ND | ₱108.98000 | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | ₱42.88000 | Parametric Equivalent |
| B41858C4108M000 | TDK | 6,214 | 495-76831-ND | ₱64.91000 | Parametric Equivalent |
| EY1C102MP51020E | Chinsan (Elite) | 133 | 4191-EY1C102MP51020ECT-ND | ₱23.22000 | Parametric Equivalent |
| EY1E102MNN1020 | Chinsan (Elite) | 0 | 4191-EY1E102MNN1020-ND | ₱26.68435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.41800 | ₱294.18 |
| 50 | ₱22.08120 | ₱1,104.06 |
| 100 | ₱19.76460 | ₱1,976.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.75694 | ₱7,878.47 |
| 1,000 | ₱14.49387 | ₱14,493.87 |
| 1,500 | ₱13.85609 | ₱20,784.13 |
| 2,500 | ₱13.14435 | ₱32,860.88 |
| 3,500 | ₱12.72617 | ₱44,541.60 |
| 5,000 | ₱12.32209 | ₱61,610.45 |

