



URS2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11707-1-ND - Cut Tape (CT) 493-11707-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.88200 | ₱288.82 |
| 50 | ₱21.70000 | ₱1,085.00 |
| 100 | ₱19.40730 | ₱1,940.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.46394 | ₱7,731.97 |
| 1,000 | ₱14.21994 | ₱14,219.94 |
| 1,500 | ₱13.59129 | ₱20,386.94 |
| 2,500 | ₱12.89067 | ₱32,226.67 |
| 3,500 | ₱12.47862 | ₱43,675.17 |
| 5,000 | ₱12.08055 | ₱60,402.75 |

