URY1A332MRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 716
Unit Price: ₱103.62000
Datasheet

Similar


Nichicon
In Stock: 326
Unit Price: ₱92.90000
Datasheet

Similar


Nichicon
In Stock: 675
Unit Price: ₱97.66000
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: ₱109.57000
Datasheet

Similar


Nichicon
In Stock: 222
Unit Price: ₱110.76000
Datasheet

Similar


Nichicon
In Stock: 566
Unit Price: ₱77.42000
Datasheet

Similar


Nichicon
In Stock: 73
Unit Price: ₱89.92000
Datasheet

Similar


Nichicon
In Stock: 4,192
Unit Price: ₱99.45000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱22.64806
Datasheet

Similar


Nichicon
In Stock: 939
Unit Price: ₱67.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱81.58000
Datasheet

Similar


Panasonic Industry
In Stock: 618
Unit Price: ₱82.77000
Datasheet

Similar


Panasonic Industry
In Stock: 174
Unit Price: ₱102.43000
Datasheet

Similar


Panasonic Industry
In Stock: 408
Unit Price: ₱117.31000
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY1A332MRD

DigiKey Part Number
493-11246-ND
Manufacturer
Manufacturer Product Number
URY1A332MRD
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY1A332MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
1.1845 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes