



UUA0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-9435-2-ND - Tape & Reel (TR) 493-9435-1-ND - Cut Tape (CT) 493-9435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.33800 | ₱373.38 |
| 50 | ₱28.27440 | ₱1,413.72 |
| 100 | ₱25.41590 | ₱2,541.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.47210 | ₱10,236.05 |
| 1,000 | ₱18.91368 | ₱18,913.68 |
| 1,500 | ₱18.12742 | ₱27,191.13 |
| 2,500 | ₱17.25068 | ₱43,126.70 |
| 3,500 | ₱16.73525 | ₱58,573.38 |
| 5,000 | ₱16.23738 | ₱81,186.90 |

