UUA1A471MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 4,914
Unit Price: ₱50.02000
Datasheet

Direct


Nichicon
In Stock: 176
Unit Price: ₱58.95000
Datasheet

Similar


Nichicon
In Stock: 48,880
Unit Price: ₱45.26000
Datasheet

Similar


Nichicon
In Stock: 496
Unit Price: ₱75.63000
Datasheet

Similar


Nichicon
In Stock: 9,581
Unit Price: ₱58.36000
Datasheet

Similar


Nichicon
In Stock: 21,051
Unit Price: ₱41.69000
Datasheet

Similar


Nichicon
In Stock: 28,503
Unit Price: ₱49.43000
Datasheet

Similar


Nichicon
In Stock: 592
Unit Price: ₱42.88000
Datasheet

Similar


Nichicon
In Stock: 1,422
Unit Price: ₱42.28000
Datasheet

Similar


Nichicon
In Stock: 1,230
Unit Price: ₱52.40000
Datasheet

Similar


Nichicon
In Stock: 157
Unit Price: ₱63.12000
Datasheet

Similar


Nichicon
In Stock: 19,103
Unit Price: ₱33.35000
Datasheet

Similar


Nichicon
In Stock: 1,227
Unit Price: ₱42.88000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱13.66502
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1A471MNL1GS

DigiKey Part Number
493-9445-2-ND - Tape & Reel (TR)
493-9445-1-ND - Cut Tape (CT)
493-9445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1A471MNL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1A471MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱37.33800₱373.38
50₱28.27440₱1,413.72
100₱25.41590₱2,541.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱20.47210₱10,236.05
1,000₱18.91368₱18,913.68
1,500₱18.12742₱27,191.13
2,500₱17.25068₱43,126.70
3,500₱16.73525₱58,573.38
5,000₱16.23738₱81,186.90
Manufacturers Standard Package