



UUD0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-2237-2-ND - Tape & Reel (TR) 493-2237-1-ND - Cut Tape (CT) 493-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.53200 | ₱195.32 |
| 50 | ₱14.48260 | ₱724.13 |
| 100 | ₱12.88070 | ₱1,288.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱9.35530 | ₱8,419.77 |
| 1,800 | ₱8.43393 | ₱15,181.07 |
| 2,700 | ₱8.04763 | ₱21,728.60 |
| 4,500 | ₱7.65813 | ₱34,461.58 |
| 6,300 | ₱7.38278 | ₱46,511.51 |
| 9,000 | ₱7.31883 | ₱65,869.47 |
| 10,800 | ₱7.09660 | ₱76,643.28 |
| 21,600 | ₱6.81930 | ₱147,296.88 |
| 22,500 | ₱6.79878 | ₱152,972.55 |

