



UUD1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-2242-2-ND - Tape & Reel (TR) 493-2242-1-ND - Cut Tape (CT) 493-2242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.24500 | ₱152.45 |
| 50 | ₱11.20740 | ₱560.37 |
| 100 | ₱9.92100 | ₱992.10 |
| 500 | ₱7.70338 | ₱3,851.69 |
| 1,000 | ₱7.00248 | ₱7,002.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.23131 | ₱12,462.62 |
| 4,000 | ₱5.49051 | ₱21,962.04 |
| 6,000 | ₱5.30898 | ₱31,853.88 |
| 10,000 | ₱5.12517 | ₱51,251.70 |
| 14,000 | ₱5.10803 | ₱71,512.42 |
| 20,000 | ₱5.09114 | ₱101,822.80 |
| 24,000 | ₱5.02833 | ₱120,679.92 |
| 48,000 | ₱4.77897 | ₱229,390.56 |
| 50,000 | ₱4.76567 | ₱238,283.50 |

