



UUD1C150MCL1GS | |
|---|---|
DigiKey Part Number | 493-2255-2-ND - Tape & Reel (TR) 493-2255-1-ND - Cut Tape (CT) 493-2255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C150MCL1GS |
Description | CAP ALUM 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.27920 | ₱613.96 |
| 100 | ₱10.89170 | ₱1,089.17 |
| 500 | ₱8.49064 | ₱4,245.32 |
| 1,000 | ₱7.73197 | ₱7,731.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.99564 | ₱13,991.28 |
| 4,000 | ₱6.36247 | ₱25,449.88 |
| 6,000 | ₱6.08492 | ₱36,509.52 |
| 10,000 | ₱5.80523 | ₱58,052.30 |
| 14,000 | ₱5.69383 | ₱79,713.62 |
| 20,000 | ₱5.58516 | ₱111,703.20 |
| 24,000 | ₱5.50634 | ₱132,152.16 |
| 48,000 | ₱5.23944 | ₱251,493.12 |
| 50,000 | ₱5.22523 | ₱261,261.50 |

