



UUD1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2266-2-ND - Tape & Reel (TR) 493-2266-1-ND - Cut Tape (CT) 493-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱25.07100 | ₱250.71 |
| 50 | ₱18.74640 | ₱937.32 |
| 100 | ₱16.74550 | ₱1,674.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.27966 | ₱6,639.83 |
| 1,000 | ₱12.18631 | ₱12,186.31 |
| 1,500 | ₱11.63448 | ₱17,451.72 |
| 2,500 | ₱11.01913 | ₱27,547.83 |
| 3,500 | ₱10.65741 | ₱37,300.94 |
| 5,000 | ₱10.30763 | ₱51,538.15 |
| 6,000 | ₱10.14147 | ₱60,848.82 |
| 12,000 | ₱9.57857 | ₱114,942.84 |
| 12,500 | ₱9.54863 | ₱119,357.87 |

