



UUD1C681MNL1GS | |
|---|---|
DigiKey Part Number | 493-2267-2-ND - Tape & Reel (TR) 493-2267-1-ND - Cut Tape (CT) 493-2267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱33.88400 | ₱338.84 |
| 50 | ₱26.53540 | ₱1,326.77 |
| 100 | ₱23.83190 | ₱2,383.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.17630 | ₱9,588.15 |
| 1,000 | ₱17.70838 | ₱17,708.38 |
| 1,500 | ₱16.96738 | ₱25,451.07 |
| 2,500 | ₱16.14162 | ₱40,354.05 |
| 3,500 | ₱15.65603 | ₱54,796.10 |
| 5,000 | ₱15.18680 | ₱75,934.00 |
| 6,000 | ₱14.96382 | ₱89,782.92 |
| 12,000 | ₱14.20878 | ₱170,505.36 |
| 12,500 | ₱14.16856 | ₱177,107.00 |

