



UUJ2C330MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2C330MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2C330MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2C330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2C330MNJ1MS |
Description | CAP ALUM 33UF 20% 160V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C330MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱69.91200 | ₱699.12 |
| 50 | ₱54.27380 | ₱2,713.69 |
| 100 | ₱49.33120 | ₱4,933.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱45.21630 | ₱9,043.26 |
| 400 | ₱41.79368 | ₱16,717.47 |
| 600 | ₱40.06623 | ₱24,039.74 |
| 1,000 | ₱38.13939 | ₱38,139.39 |
| 1,400 | ₱37.00735 | ₱51,810.29 |
| 2,000 | ₱35.91312 | ₱71,826.24 |

