



UUL0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9491-2-ND - Tape & Reel (TR) 493-9491-1-ND - Cut Tape (CT) 493-9491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
Ripple Current @ High Frequency | 151.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱36.20600 | ₱362.06 |
| 50 | ₱28.70320 | ₱1,435.16 |
| 100 | ₱25.81490 | ₱2,581.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱18.36853 | ₱16,531.68 |
| 1,800 | ₱16.84769 | ₱30,325.84 |
| 2,700 | ₱16.52469 | ₱44,616.66 |
| 4,500 | ₱16.19323 | ₱72,869.54 |
| 6,300 | ₱15.83520 | ₱99,761.76 |
| 9,000 | ₱15.78651 | ₱142,078.59 |
| 10,800 | ₱15.45648 | ₱166,929.98 |
| 21,600 | ₱14.95932 | ₱323,121.31 |
| 22,500 | ₱14.92262 | ₱335,758.95 |

