



UUL1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9527-2-ND - Tape & Reel (TR) 493-9527-1-ND - Cut Tape (CT) 493-9527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.04800 | ₱280.48 |
| 50 | ₱21.30700 | ₱1,065.35 |
| 100 | ₱19.07390 | ₱1,907.39 |
| 500 | ₱15.20668 | ₱7,603.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.47140 | ₱13,471.40 |
| 2,000 | ₱12.16637 | ₱24,332.74 |
| 3,000 | ₱11.67974 | ₱35,039.22 |
| 5,000 | ₱11.13716 | ₱55,685.80 |
| 7,000 | ₱10.81836 | ₱75,728.52 |
| 10,000 | ₱10.51034 | ₱105,103.40 |
| 12,000 | ₱10.36383 | ₱124,365.96 |
| 24,000 | ₱9.86813 | ₱236,835.12 |
| 25,000 | ₱9.84173 | ₱246,043.25 |

