



UUL1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9534-2-ND - Tape & Reel (TR) 493-9534-1-ND - Cut Tape (CT) 493-9534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 324 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱48.95000 | ₱489.50 |
| 50 | ₱37.44500 | ₱1,872.25 |
| 100 | ₱33.81840 | ₱3,381.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.98286 | ₱12,991.43 |
| 1,000 | ₱24.10167 | ₱24,101.67 |
| 1,500 | ₱23.15185 | ₱34,727.78 |
| 2,500 | ₱22.09281 | ₱55,232.03 |
| 3,500 | ₱21.47050 | ₱75,146.75 |
| 5,000 | ₱20.86930 | ₱104,346.50 |

