



UUL1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9537-2-ND - Tape & Reel (TR) 493-9537-1-ND - Cut Tape (CT) 493-9537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱26.08300 | ₱260.83 |
| 50 | ₱19.53240 | ₱976.62 |
| 100 | ₱17.44820 | ₱1,744.82 |
| 500 | ₱13.72866 | ₱6,864.33 |
| 1,000 | ₱12.73119 | ₱12,731.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.79031 | ₱23,580.62 |
| 4,000 | ₱11.00841 | ₱44,033.64 |
| 6,000 | ₱10.61390 | ₱63,683.40 |
| 10,000 | ₱10.17418 | ₱101,741.80 |
| 14,000 | ₱9.91580 | ₱138,821.20 |
| 20,000 | ₱9.66616 | ₱193,323.20 |
| 24,000 | ₱9.54748 | ₱229,139.52 |
| 48,000 | ₱9.52605 | ₱457,250.40 |
| 50,000 | ₱9.12447 | ₱456,223.50 |

