UUT1H4R7MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,775
Unit Price: ₱28.58000
Datasheet

Direct


Nichicon
In Stock: 10,700
Unit Price: ₱29.78000
Datasheet

Direct


Nichicon
In Stock: 48,482
Unit Price: ₱20.25000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Similar


Nichicon
In Stock: 1,955
Unit Price: ₱26.80000
Datasheet

Similar


Nichicon
In Stock: 2,103
Unit Price: ₱30.37000
Datasheet

Similar


Nichicon
In Stock: 365
Unit Price: ₱30.97000
Datasheet

Direct


Würth Elektronik
In Stock: 771
Unit Price: ₱13.10000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱6.06511
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,009
Unit Price: ₱61.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,209
Unit Price: ₱29.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.24705
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,555
Unit Price: ₱51.81000
Datasheet

Similar


Panasonic Industry
In Stock: 14,311
Unit Price: ₱25.01000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1H4R7MCL1GS

DigiKey Part Number
493-6258-2-ND - Tape & Reel (TR)
493-6258-1-ND - Cut Tape (CT)
493-6258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1H4R7MCL1GS
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1H4R7MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes