



UUX1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6267-2-ND - Tape & Reel (TR) 493-6267-1-ND - Cut Tape (CT) 493-6267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 489 mA @ 120 Hz | |
Ripple Current @ High Frequency | 635.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.96400 | ₱259.64 |
| 50 | ₱19.42520 | ₱971.26 |
| 100 | ₱17.34690 | ₱1,734.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.75962 | ₱6,879.81 |
| 1,000 | ₱11.83556 | ₱11,835.56 |
| 1,500 | ₱11.58367 | ₱17,375.51 |
| 2,500 | ₱11.32474 | ₱28,311.85 |
| 3,500 | ₱11.04193 | ₱38,646.76 |
| 5,000 | ₱10.67934 | ₱53,396.70 |

