



UUX2A220MNL6GS | |
|---|---|
DigiKey Part Number | 493-6199-2-ND - Tape & Reel (TR) 493-6199-1-ND - Cut Tape (CT) 493-6199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A220MNL6GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A220MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.07 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.58980 | ₱729.49 |
| 100 | ₱12.97000 | ₱1,297.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱10.57012 | ₱5,285.06 |
| 1,000 | ₱9.44820 | ₱9,448.20 |
| 1,500 | ₱8.98729 | ₱13,480.93 |
| 2,500 | ₱8.52304 | ₱21,307.60 |
| 3,500 | ₱8.27115 | ₱28,949.03 |
| 5,000 | ₱8.02127 | ₱40,106.35 |

