



UVK2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12611-1-ND - Cut Tape (CT) 493-12611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱72.35300 | ₱723.53 |
| 50 | ₱56.22720 | ₱2,811.36 |
| 100 | ₱51.14150 | ₱5,114.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱45.69628 | ₱11,424.07 |
| 500 | ₱42.37578 | ₱21,187.89 |
| 750 | ₱40.69964 | ₱30,524.73 |
| 1,250 | ₱38.83184 | ₱48,539.80 |
| 1,750 | ₱37.73360 | ₱66,033.80 |
| 2,500 | ₱36.67256 | ₱91,681.40 |

