Direct
Upgrade




UVY1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12891-1-ND - Cut Tape (CT) 493-12891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱55.08400 | ₱550.84 |
| 50 | ₱42.39960 | ₱2,119.98 |
| 100 | ₱38.39780 | ₱3,839.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.50314 | ₱15,751.57 |
| 1,000 | ₱29.33076 | ₱29,330.76 |
| 1,500 | ₱28.23504 | ₱42,352.56 |
| 2,500 | ₱27.01307 | ₱67,532.68 |
| 3,500 | ₱26.29490 | ₱92,032.15 |
| 5,000 | ₱25.60138 | ₱128,006.90 |
| 6,000 | ₱25.27153 | ₱151,629.18 |
| 12,000 | ₱24.15547 | ₱289,865.64 |
| 12,500 | ₱24.09607 | ₱301,200.88 |



