



UVY1C331MED1TD | |
|---|---|
DigiKey Part Number | 493-12897-1-ND - Cut Tape (CT) 493-12897-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C331MED1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C331MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 337.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱17.03100 | ₱170.31 |
| 50 | ₱12.55320 | ₱627.66 |
| 100 | ₱11.13590 | ₱1,113.59 |
| 500 | ₱8.68954 | ₱4,344.77 |
| 1,000 | ₱7.91539 | ₱7,915.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.27195 | ₱14,543.90 |
| 4,000 | ₱6.73674 | ₱26,946.96 |
| 6,000 | ₱6.46663 | ₱38,799.78 |
| 10,000 | ₱6.16551 | ₱61,655.10 |
| 14,000 | ₱5.98852 | ₱83,839.28 |
| 20,000 | ₱5.81753 | ₱116,350.60 |

