UVY2A680MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 2,380
Unit Price: ₱69.08000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱21.82904
Datasheet

Similar


Nichicon
In Stock: 1,215
Unit Price: ₱72.06000
Datasheet

Similar


Nichicon
In Stock: 108
Unit Price: ₱57.76000
Datasheet

Similar


Nichicon
In Stock: 757
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,115
Unit Price: ₱41.09000
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: ₱92.90000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱32.33267
Datasheet

Similar


Panasonic Industry
In Stock: 53
Unit Price: ₱76.22000
Datasheet

Similar


Panasonic Industry
In Stock: 556
Unit Price: ₱75.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱22.89102
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6,612
Unit Price: ₱37.52000
Datasheet
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A680MPD

DigiKey Part Number
493-16185-ND
Manufacturer
Manufacturer Product Number
UVY2A680MPD
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A680MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
380 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.60700₱256.07
50₱19.17520₱958.76
100₱17.12660₱1,712.66
500₱13.67744₱6,838.72
2,000₱11.55687₱23,113.74
4,000₱10.78704₱43,148.16
6,000₱10.39862₱62,391.72
Manufacturers Standard Package