



UVY2A680MPD1TD | |
|---|---|
DigiKey Part Number | 493-12958-1-ND - Cut Tape (CT) 493-12958-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A680MPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.60700 | ₱256.07 |
| 50 | ₱19.17520 | ₱958.76 |
| 100 | ₱17.12660 | ₱1,712.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.62146 | ₱6,810.73 |
| 1,000 | ₱12.67879 | ₱12,678.79 |
| 1,500 | ₱11.92032 | ₱17,880.48 |
| 2,500 | ₱11.29330 | ₱28,233.25 |
| 3,500 | ₱10.92453 | ₱38,235.86 |
| 5,000 | ₱10.56810 | ₱52,840.50 |
| 6,000 | ₱10.39862 | ₱62,391.72 |
| 12,000 | ₱9.82501 | ₱117,900.12 |
| 12,500 | ₱9.79440 | ₱122,430.00 |

