



UVY2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12982-1-ND - Cut Tape (CT) 493-12982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 356.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.73000 | ₱141.73 |
| 10 | ₱93.37400 | ₱933.74 |
| 50 | ₱73.32980 | ₱3,666.49 |
| 100 | ₱66.99970 | ₱6,699.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱60.23600 | ₱15,059.00 |
| 500 | ₱56.11040 | ₱28,055.20 |
| 750 | ₱54.02852 | ₱40,521.39 |
| 1,250 | ₱51.70846 | ₱64,635.58 |
| 1,750 | ₱50.34459 | ₱88,103.03 |
| 2,500 | ₱49.02704 | ₱122,567.60 |

