Direct
Direct
Upgrade
Upgrade




UVY2E680MHD1TN | |
|---|---|
DigiKey Part Number | 493-12988-1-ND - Cut Tape (CT) 493-12988-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E680MHD1TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E680MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.50000 | ₱118.50 |
| 10 | ₱77.47500 | ₱774.75 |
| 50 | ₱60.39560 | ₱3,019.78 |
| 100 | ₱54.99440 | ₱5,499.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱49.22164 | ₱12,305.41 |
| 500 | ₱45.70224 | ₱22,851.12 |
| 750 | ₱43.92488 | ₱32,943.66 |
| 1,250 | ₱41.94416 | ₱52,430.20 |
| 1,750 | ₱40.77984 | ₱71,364.72 |
| 2,500 | ₱39.65530 | ₱99,138.25 |




