



UVY2G330MHD1TN | |
|---|---|
DigiKey Part Number | 493-7470-1-ND - Cut Tape (CT) 493-7470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱78.24900 | ₱782.49 |
| 50 | ₱61.00300 | ₱3,050.15 |
| 100 | ₱55.55420 | ₱5,555.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱49.62896 | ₱12,407.24 |
| 500 | ₱46.08574 | ₱23,042.87 |
| 750 | ₱44.29805 | ₱33,223.54 |
| 1,250 | ₱42.30432 | ₱52,880.40 |
| 1,750 | ₱41.13238 | ₱71,981.66 |
| 2,500 | ₱39.99997 | ₱99,999.92 |

