UWR1A101MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 25,960
Unit Price: ₱32.16000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱8.45313
Datasheet

Direct


Nichicon
In Stock: 2,779
Unit Price: ₱35.73000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱37.52000
Datasheet

MFR Recommended


Nichicon
In Stock: 15,343
Unit Price: ₱31.56000
Datasheet

Upgrade


Nichicon
In Stock: 14,310
Unit Price: ₱35.73000
Datasheet

Direct


Panasonic Industry
In Stock: 23,252
Unit Price: ₱35.73000
Datasheet

Direct


Panasonic Industry
In Stock: 20,145
Unit Price: ₱43.47000
Datasheet

Direct


Panasonic Industry
In Stock: 48,313
Unit Price: ₱39.30000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱10.12171
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: ₱34.54000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 64,759
Unit Price: ₱49.43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 72,230
Unit Price: ₱30.37000
Datasheet

Upgrade


KEMET
In Stock: 51,905
Unit Price: ₱29.18000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1A101MCL1GB

DigiKey Part Number
493-14561-2-ND - Tape & Reel (TR)
493-14561-1-ND - Cut Tape (CT)
493-14561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWR1A101MCL1GB
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1A101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
81 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes