UVZ1V100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 20,187
Unit Price: ₱16.67000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 60,528
Unit Price: ₱16.67000
Datasheet

Upgrade


Rubycon
In Stock: 9
Unit Price: ₱14.89000
Datasheet

Upgrade


Rubycon
In Stock: 11,480
Unit Price: ₱13.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,835
Unit Price: ₱17.87000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,779
Unit Price: ₱18.46000
Datasheet

Similar


Rubycon
In Stock: 2,891
Unit Price: ₱13.70000
Datasheet

Similar


Panasonic Industry
In Stock: 2,942
Unit Price: ₱19.06000
Datasheet

Similar


Panasonic Industry
In Stock: 3,738
Unit Price: ₱18.46000
Datasheet

Similar


Panasonic Industry
In Stock: 5,635
Unit Price: ₱18.46000
Datasheet

Similar


Chemi-Con
In Stock: 1,106
Unit Price: ₱28.58000
Datasheet

Similar


KEMET
In Stock: 14,346
Unit Price: ₱16.67000
Datasheet

Similar


WEC
In Stock: 1,923
Unit Price: ₱16.67000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1V100MDD

DigiKey Part Number
493-1314-ND
Manufacturer
Manufacturer Product Number
UVZ1V100MDD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1V100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes